
The TLV2556IPWG4 is a 12-bit analog-to-digital converter with 11 single-ended inputs, operating at a conversion rate of 200 kilosamples per second. It features a SPI interface and is packaged in a lead-free TSSOP-20 package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. The maximum power dissipation is 2.43 milliwatts, and the nominal supply current is 3 milliamperes.
Texas Instruments TLV2556IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.43mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2556IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
