
12-bit, 200 kSPS serial Analog-to-Digital Converter (ADC) featuring 11 single-ended input channels. This unipolar device offers an Integral Nonlinearity (INL) of 1 LSB and operates with a single supply voltage ranging from 2.7V to 5.5V. With a low power consumption of 2.43mW and a nominal supply current of 3mA, it is ideal for power-sensitive applications. The ADC interfaces via SPI and is housed in a 20-TSSOP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV2556IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2556IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.43mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2556IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
