
Single channel, general-purpose operational amplifier featuring 11MHz bandwidth and 4.5V/µs slew rate. This CMOS op amp operates from a 1.35V to 5.5V supply range, with a typical operating supply current of 800µA. It offers 100dB voltage gain, 77dB common mode rejection ratio, and 250µV input offset voltage. The SOT-23-6 package is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2620IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2620IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2620IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
