
General purpose operational amplifier featuring an 11MHz bandwidth and 11MHz gain bandwidth product. This single-channel CMOS amplifier offers a low input offset voltage of 250µV and a high common mode rejection ratio of 77dB. Operating from a minimum dual supply voltage of 1.35V to a maximum of 2.75V, or a single supply of 2.7V to 5.5V, it delivers 28mA of output current per channel. The SOT-23-6 package houses this device, which operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2620IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2620IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2620IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.