
Single channel, general-purpose operational amplifier featuring an 11MHz gain bandwidth product and 4.5V/µs slew rate. This CMOS op amp operates from a 1.35V to 5.5V supply range, drawing 800µA per channel. It offers a 250µV input offset voltage, 50pA input bias current, and 77dB common mode rejection ratio. The device is available in a 6-SOT-23 package, rated for -40°C to 125°C operation, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2620IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2620IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2620IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
