General purpose operational amplifier featuring 11MHz bandwidth and 4.5V/µs slew rate. This single-channel, CMOS amplifier offers a 100dB voltage gain and 28mA output current per channel. Operating from a 1.35V to 5.5V supply range, it boasts a low input bias current of 50pA and 250µV input offset voltage. Packaged in a SOT-23-6, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TLV2620IDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.