
Single channel, general purpose operational amplifier featuring an 11MHz gain bandwidth product and a 4.5V/µs slew rate. This CMOS device operates from a 1.35V to 5.5V supply range, with a typical operating supply current of 800µA. It offers Rail-to-Rail Output (RRO) and a high voltage gain of 100dB, with an input bias current of 50pA and an input offset voltage of 250µV. The amplifier is available in an 8-SOIC package, rated for operation from -40°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2620IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2620IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2620IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
