Automotive-grade operational amplifier featuring a 5-pin SOT-23 package. Delivers an 11MHz unity gain bandwidth and a 7V/µs nominal slew rate. Operates across a -40°C to 125°C temperature range with a maximum input offset voltage of 4500µV. Boasts a 125 minimum voltage gain and a 99 nominal common-mode reject ratio. This voltage-feedback amplifier requires a 5V nominal supply voltage and has a maximum supply current of 1.3mA.
Sign in to ask questions about the Texas Instruments TLV2621IDBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2621IDBV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 99 |
| Voltage Gain-Min | 12500 |
| Unity Gain BW-Nom | 11000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 2.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2621IDBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.