Single-channel, general-purpose operational amplifier featuring an 11MHz bandwidth and 7V/µs slew rate. This CMOS device offers a low input bias current of 2pA and an input offset voltage of 250µV. It operates from a dual supply voltage range of 1.35V to 2.75V, with a typical operating supply current of 800µA. The SOIC package is designed for surface mounting and supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2621IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2621IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2621IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.