
Dual-channel, general-purpose operational amplifier featuring an 11MHz gain bandwidth product and 4.5V/µs slew rate. This CMOS amplifier operates from a minimum supply voltage of 1.35V to a maximum of 5.5V, with a typical dual supply voltage of 2.75V. It offers a high voltage gain of 100dB and a common mode rejection ratio of 77dB, with low input bias current of 50pA and input offset voltage of 250uV. Designed for broad temperature ranges (-40°C to 125°C), it is RoHS compliant and available in an 8-pin SOIC package.
Sign in to ask questions about the Texas Instruments TLV2622IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2622IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2622IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.