
Quad channel, general-purpose operational amplifier featuring 11MHz bandwidth and Rail-to-Rail Output. This CMOS amplifier operates from a low voltage range of 1.35V to 5.5V, with a typical supply current of 800µA per channel. It offers a high voltage gain of 100dB and a slew rate of 4.5V/µs, suitable for applications requiring low power consumption and wide operating temperatures from -40°C to 125°C. Packaged in a 14-SOIC (D) for tape and reel distribution, this RoHS compliant component boasts a 77dB Common Mode Rejection Ratio and a low input bias current of 50pA.
Sign in to ask questions about the Texas Instruments TLV2624IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2624IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2624IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.