
Four-channel general-purpose operational amplifier featuring a 11MHz bandwidth and 4.5V/µs slew rate. This CMOS IC offers a 100dB voltage gain and 77dB common mode rejection ratio, with an input bias current of 50pA and input offset voltage of 250µV. Operating from a minimum supply voltage of 1.35V to a maximum of 5.5V, it consumes 800µA operating supply current and delivers 28mA output current per channel. Packaged in a 14-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2624IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.