
Single-channel, general-purpose operational amplifier featuring a 9MHz gain bandwidth product and 6V/µs slew rate. This RRO op amp operates from a 1.35V to 5.5V supply range, with a typical supply current of 730µA. It offers a 77dB CMRR and 70dB PSRR, with an input bias current of 50pA and an input offset voltage of 3.5mV. Packaged in a 6-pin SOT-23, this RoHS compliant component is rated for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2630IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2630IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 730uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2630IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.