
Single channel, general-purpose operational amplifier featuring a 9MHz bandwidth and Rail-to-Rail output. This integrated circuit offers a 250µV input offset voltage and 50pA input bias current, operating across a wide temperature range of -40°C to 125°C. With a 77dB common mode rejection ratio and 100dB voltage gain, it supports supply voltages from 1.35V to 5.5V, delivering 28mA output current per channel. Packaged in a 5-SOT-23, this RoHS compliant component is ideal for various amplification applications.
Sign in to ask questions about the Texas Instruments TLV2631IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2631IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 730uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 1mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2631IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
