Dual-channel, general-purpose operational amplifier featuring a 9MHz bandwidth and 6V/µs slew rate. This RRO (Rail-to-Rail Output) amplifier operates from a 1.35V to 5.5V supply range, with a typical operating supply current of 730µA. Key specifications include a 250µV input offset voltage, 50pA input bias current, and 77dB common mode rejection ratio. The component is housed in an 8-SOIC package, suitable for operation between -40°C and 125°C.
Texas Instruments TLV2632IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 9MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 730uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 2mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.