QUAD OP-AMP, 5200uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14
Texas Instruments TLV2634IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 730uA |
| Output Current per Channel | 28mA |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
No datasheet is available for this part.