
The TLV2635ID is a 4-channel general purpose operational amplifier from Texas Instruments, featuring a bandwidth of 9MHz and a gain bandwidth product of 9MHz. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. It has a maximum operating supply voltage of 2.75V and a maximum output current of 28mA per channel.
Sign in to ask questions about the Texas Instruments TLV2635ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2635ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 730uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2635ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
