
The TLV2702IDG4 is a dual ultra-low-current operational amplifier from Texas Instruments. It operates over a supply voltage range of 2.5V to 16V and features an input bias current of 500pA. The device is packaged in a surface mount SOIC-8 package and is suitable for operation over the -40°C to 125°C temperature range. The TLV2702IDG4 is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV2702IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2702IDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 200uA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV2702 |
| Supply Current | 1.9uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2702IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
