
The TLV2702IDGKG4 is a low-noise dual operational amplifier from Texas Instruments, packaged in a VSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply current of 1.9uA and a maximum supply voltage of 16V, with a minimum supply voltage of 2.5V. Each channel has an output current of 200uA and a response time of 36us. The TLV2702IDGKG4 is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV2702IDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2702IDGKG4 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 200uA |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV2702 |
| Supply Current | 1.9uA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2702IDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.