
Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TLV2702IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2702IDGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 200uA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Supply Current | 1.9uA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2702IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
