
The TLV2702IDGKRG4 is a dual ultra-low-power operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device can handle supply voltages between 2.5V and 16V, with a nominal supply current of 1.4uA. It is available in a VSSOP package, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments TLV2702IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2702IDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2702IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.