
The TLV2704ID is a 4-channel operational amplifier from Texas Instruments, featuring an input bias current of 500pA and an input offset voltage of 5mV. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum current of 1.9uA. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV2704ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2704ID technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.9uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 200uA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Supply Current | 1.9uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2704ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.