
Single-channel, general-purpose operational amplifier featuring LinCMOS™ technology and rail-to-rail output. This uPower op amp operates with a supply voltage range of 2.7V to 10V, offering a typical supply current of 13µA. Key specifications include a 65kHz bandwidth, 450µV input offset voltage, and 60dB common mode rejection ratio. The SOT-23-5 package is RoHS compliant and lead-free, suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2711CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2711CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 65kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 65kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.025V/µs |
| Supply Current | 25uA |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2711CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
