The TLV2711Y is a commercial operational amplifier with a maximum operating temperature of 70°C and a supply voltage range of 3V to 12V. It has a 5-pin package with a terminal position of upper. The amplifier is suitable for use in applications where a high common-mode reject ratio is required, with a nominal value of 83. The device has a unity gain bandwidth of 56 MHz and a slew rate of 25 V/μs.
Texas Instruments TLV2711Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Slew Rate-Nom | 0.025 |
| Common-mode Reject Ratio-Nom | 83 |
| Unity Gain BW-Nom | 56 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.