OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Sign in to ask questions about the Texas Instruments TLV271CDBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV271CDBV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 2.6 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV271CDBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.