
Single-channel, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 2.4V/µs slew rate. This CMOS amplifier operates from a 1.35V to 16V supply range, with a typical operating supply current of 625µA. It offers a high voltage gain of 110dB and a common mode rejection ratio of 69dB, with a low input bias current of 60pA and input offset voltage of 500µV. Packaged in a 5-pin SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV271CDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV271CDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV271CDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
