
Single-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and rail-to-rail output. This CMOS op amp operates from a 2.7V to 16V supply, with a typical supply current of 625µA. Key specifications include a 5mV input offset voltage, 60pA input bias current, and a 2.4V/µs slew rate. The device is housed in a 5-pin SOT-23 package and offers a 110dB voltage gain.
Sign in to ask questions about the Texas Instruments TLV271CDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV271CDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 69dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 201mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV271CDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
