
Single-channel, rail-to-rail output operational amplifier featuring a 3MHz bandwidth and 2.4V/µs slew rate. This CMOS amplifier operates from a 1.35V to 16V supply range, with a typical operating supply current of 625µA. It offers a high voltage gain of 110dB and a low input bias current of 60pA, with an input offset voltage of 500µV. The device is housed in a 5-pin SOT-23 package, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV271CDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV271CDBVTG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV271CDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
