
General purpose operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This single-channel, CMOS technology IC offers a wide operating supply voltage range from 2.7V to 16V, with a dual supply voltage capability of 1.35V to 8V. It boasts a high voltage gain of 110dB, a slew rate of 2.6V/µs, and an output current of 13mA per channel. The component is surface mountable in an 8-pin SOIC package, providing 65dB common mode rejection ratio and 70dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments TLV271CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV271CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 396mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV271CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
