
The TLV271IDR is a single operational amplifier from Texas Instruments. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 3MHz. The device is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount SOIC package, packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments TLV271IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV271IDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV271IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
