
Dual rail-to-rail output operational amplifier featuring a 3MHz bandwidth and 2.1V/µs slew rate. This CMOS amplifier offers a 58dB common mode rejection ratio and a 2.4MHz nominal gain bandwidth product. It operates from a 1.35V to 16V supply range, with a maximum dual supply voltage of 8V. The device boasts a low input bias current of 60pA and an input offset voltage of 500µV, with a typical operating supply current of 625µA. Packaged in an 8-SOIC, this RoHS compliant component is suitable for general-purpose amplification.
Sign in to ask questions about the Texas Instruments TLV272CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV272CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| Supply Current | 1.6mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV272CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
