
General purpose operational amplifier featuring a 2MHz gain bandwidth product and 1.9MHz bandwidth. Single channel, RRO (Rail-to-Rail Output) in a SOT-23-5 package. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 10V, with a typical operating supply voltage of 5V. Offers a 1.25V/µs slew rate and 50mA output current per channel. Low input bias current of 60pA and 700µV input offset voltage.
Sign in to ask questions about the Texas Instruments TLV2731CDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2731CDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.25V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2731CDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
