
Quad operational amplifier featuring a 3MHz bandwidth and rail-to-rail output. This CMOS device offers a 16V maximum supply voltage, 550µA/channel operating supply current, and a 2.4V/µs slew rate. It operates from a 2.7V to 16V supply, with a dual supply range of 1.35V to 5V. The amplifier boasts a 69dB CMRR and 70dB PSRR, with a 60pA input bias current and 5mV input offset voltage. Packaged in a 14-TSSOP, this RoHS compliant component is suitable for general-purpose amplification.
Sign in to ask questions about the Texas Instruments TLV274CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV274CPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 69dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 5V |
| Output Current | 13mA |
| Output Current per Channel | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 374mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 3.2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV274CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
