
Automotive-grade, 4-channel operational amplifier featuring a 3MHz gain bandwidth product and 2.1V/µs slew rate. This general-purpose CMOS amplifier offers rail-to-rail output, a low 550µA/channel operating supply current, and a wide operating voltage range from 1.35V to 16V. With a 58dB CMRR and 1pA input bias current, it is suitable for demanding applications. Packaged in a 14-TSSOP for surface mounting, it operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV274QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV274QPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 2.1V/µs |
| Supply Current | 3.6mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV274QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
