Single-channel, general-purpose operational amplifier featuring a 500kHz bandwidth and 0.23V/µs slew rate. This CMOS amplifier offers a low input bias current of 15pA and an input offset voltage of 3.5mV, with a maximum dual supply voltage of 1.8V and a minimum of 800mV. It operates within a supply voltage range of 1.8V to 3.6V and has a typical supply current of 20µA. Packaged in an 8-pin SOIC for surface mounting, it provides 10.2mA output current per channel and a 63dB common mode rejection ratio.
Sign in to ask questions about the Texas Instruments TLV2760CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2760CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| Supply Current | 28uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2760CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.