Single-channel, general-purpose operational amplifier featuring a 500kHz bandwidth and 0.23V/µs slew rate. This CMOS amplifier offers a low input bias current of 3pA and an input offset voltage of 550µV. Operating from a dual supply voltage range of 800mV to 1.8V, it consumes a typical 20µA supply current. Packaged in an 8-pin SOIC surface-mount case, it delivers 10.2mA output current per channel and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2760CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2760CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 550uV |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| Supply Current | 28uA |
| Technology | CMOS |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2760CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.