
Single supply operational amplifier featuring rail-to-rail output, 500kHz bandwidth, and 0.2V/µs slew rate. This CMOS amplifier operates from a minimum supply voltage of 800mV up to 3.6V, with a nominal operating supply current of 20µA. It offers a 15pA input bias current and a 3.5mV input offset voltage. Packaged in a 6-pin SOT-23, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV2760IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2760IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 28uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2760IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
