Single supply operational amplifier featuring rail-to-rail output and shutdown capability. This CMOS amplifier offers a 500kHz gain bandwidth product and a 0.2V/µs slew rate, ideal for low-power applications. Operating from a minimum supply voltage of 800mV up to 3.6V, it draws a typical 20µA supply current. The SOT-23-6 package houses a single channel with 15pA input bias current and a 3.5mV input offset voltage.
Sign in to ask questions about the Texas Instruments TLV2760IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2760IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 28uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2760IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.