
General purpose operational amplifier featuring a 500kHz bandwidth and Rail-to-Rail output. This single-channel CMOS amplifier operates from a minimum supply voltage of 800mV to a maximum of 3.6V, with a dual supply range of 1.8V to 85°C. Key specifications include a 15pA input bias current, 3.5mV input offset voltage, and a 0.2V/µs slew rate. The device offers a 50dB Common Mode Rejection Ratio and a 10.2mA output current per channel, with a low operating supply current of 20µA. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLV2761CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 28uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
No datasheet is available for this part.