The TLV2761IDRG4 is a single CMOS operational amplifier with a gain bandwidth product of 500kHz and an operating supply voltage of 1.8V. It features an input bias current of 15pA and an input offset voltage of 3.5mV. The device is packaged in a SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a supply current of 28uA.
Sign in to ask questions about the Texas Instruments TLV2761IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2761IDRG4 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Output Current | 10.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| Supply Current | 28uA |
| Technology | CMOS |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2761IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.