
The TLV2762CDGKR is a dual general purpose operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The amplifier features a gain bandwidth product of 500kHz and a common mode rejection ratio of 55dB. It has an input bias current of 3pA and an input offset voltage of 550uV. The device is RoHS compliant and lead free, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.8V.
Sign in to ask questions about the Texas Instruments TLV2762CDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2762CDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2762CDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
