
Dual operational amplifier featuring a 500kHz bandwidth and 0.23V/µs slew rate. This general-purpose CMOS amplifier offers a 550µV maximum input offset voltage and 3pA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates from a dual supply voltage range of 800mV to 1.8V, with a typical operating supply current of 20µA. Each channel provides 10.2mA output current, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2762IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2762IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| Supply Current | 56uA |
| Technology | CMOS |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2762IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
