
General purpose operational amplifier IC featuring a 500kHz bandwidth and Rail-to-Rail output. This CMOS technology component offers four independent channels, operating from a minimum supply voltage of 800mV up to 3.6V, with a typical operating voltage of 3V. Key specifications include a 50dB Common Mode Rejection Ratio, 15pA input bias current, and a 0.2V/µs slew rate. The device is housed in a 14-pin TSSOP package measuring 5mm x 4.4mm x 1.15mm and is RoHS compliant.
Texas Instruments TLV2764IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.15mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 3V |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 112uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 101.58dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2764IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
