
Single, general-purpose operational amplifier featuring a 10.5V/µs slew rate and 4.8MHz bandwidth. This CMOS amplifier offers rail-to-rail output, a low input offset voltage of 500µV, and an input bias current of 60pA. Operating from a minimum supply voltage of 1.25V to a maximum of 6V, it provides a 5.1MHz gain bandwidth product and 70dB common mode rejection ratio. The component is housed in an 8-SOIC package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV2770AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
