
The TLV2770AIDR is a single-channel, single-circuit general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 5.1 MHz and an input bias current of 2 pA. The op-amp has an input offset voltage of 500 μV and a slew rate of 10.5 V/μs. It operates within a temperature range of -40°C to 125°C and consumes 1 mA of supply current. The TLV2770AIDR is available in a lead-free SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV2770AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2770AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
