
Single, general-purpose operational amplifier featuring a 4.8MHz bandwidth and 10.5V/µs slew rate. This CMOS amplifier offers rail-to-rail output, a 1.6mV input offset voltage, and 60pA input bias current. It operates from a 1.25V to 6V supply range with a nominal gain bandwidth product of 5.1MHz. The device is housed in an 8-PDIP package and supports a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV2770AIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2770AIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.1MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.1MHz |
| Voltage Gain | 113.06dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770AIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
