General purpose operational amplifier with a 5.1MHz bandwidth and 50mA output current. Features a 500µV input offset voltage, 70dB CMRR, and 10.5V/µs slew rate. Operates from a 1.25V to 6V supply range with a 1mA typical supply current. Housed in a PDIP-8 package, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2770AIPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2770AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770AIPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.