Automotive-grade operational amplifier featuring a 5.1MHz unity gain bandwidth and 10.5V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 13000 and a maximum input offset voltage of 2700µV. Designed for operation across an extended temperature range of -40°C to 125°C, it is housed in an 8-terminal SOIC package with dimensions of 4.9mm length and 3.9mm width. The device supports supply voltages from 2.7V to 7V and exhibits a maximum supply current of 2mA.
Sign in to ask questions about the Texas Instruments TLV2770AQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2770AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2700 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 10.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 13000 |
| Unity Gain BW-Nom | 5100 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 4.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2770AQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.