
Single channel, general-purpose operational amplifier featuring rail-to-rail output and shutdown functionality. This CMOS device operates from a 1.25V to 6V supply range with a nominal supply voltage of 3V. Achieving a 5.1MHz gain bandwidth product and a 10.5V/µs slew rate, it offers 50mA output current per channel. Key specifications include a 60dB common mode rejection ratio and 60pA input bias current, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2770CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2770CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.1MHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
