
Single-channel, general-purpose operational amplifier featuring a 5.1MHz bandwidth and 10.5V/µs slew rate. This CMOS device offers a low input offset voltage of 500µV and a minimal input bias current of 2pA. Designed for surface mounting in an SOIC-8 package, it operates from a dual supply voltage range of 1.25V to 3V, with a typical operating supply current of 1mA. Maximum output current per channel is 50mA, and it functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2770IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2770IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
